There are no models available for this part yet.
Overview of 5962R1121202VYC by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for 5962R1121202VYC by Renesas Electronics Corporation
Part Data Attributes for 5962R1121202VYC by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
DFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Dropout Voltage1-Max
|
0.3 V
|
JESD-30 Code
|
R-CDFP-F18
|
JESD-609 Code
|
e4
|
Length
|
11.835 mm
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
5 V
|
Output Voltage1-Min
|
0.8 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL18,.4,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
3.1 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.016 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
9.83 mm
|
Alternate Parts for 5962R1121202VYC
This table gives cross-reference parts and alternative options found for 5962R1121202VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1121202VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL75051SEHVFE | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.3V DROPOUT, CDFP18, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-18 | Intersil Corporation | 5962R1121202VYC vs ISL75051SEHVFE |
ISL75051SEHVF | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray | Renesas Electronics Corporation | 5962R1121202VYC vs ISL75051SEHVF |