5962R9665101VEX vs CD4051BDMSR feature comparison

5962R9665101VEX Intersil Corporation

Buy Now

CD4051BDMSR Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Length 19.05 mm 19.05 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 320 Ω 320 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 608 ns 608 ns
Switch-on Time-Max 972 ns 972 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare 5962R9665101VEX with alternatives

Compare CD4051BDMSR with alternatives