Part Details for 5962R9665101VEX by Intersil Corporation
Overview of 5962R9665101VEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962R9665101VEX
5962R9665101VEX CAD Models
5962R9665101VEX Part Data Attributes
|
5962R9665101VEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665101VEX
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 608 ns | |
Switch-on Time-Max | 972 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9665101VEX
This table gives cross-reference parts and alternative options found for 5962R9665101VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665101VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU4051BD | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, | Nisshinbo Micro Devices | 5962R9665101VEX vs NJU4051BD |
MC14051BCP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | 5962R9665101VEX vs MC14051BCP |
MC14051BCPG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962R9665101VEX vs MC14051BCPG |
CD4051BEE4 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125 | Texas Instruments | 5962R9665101VEX vs CD4051BEE4 |
CD4051BF | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962R9665101VEX vs CD4051BF |
CD4051BF3A | CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | 5962R9665101VEX vs CD4051BF3A |
MC14051BCL | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962R9665101VEX vs MC14051BCL |
CD4051BDMSR | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | 5962R9665101VEX vs CD4051BDMSR |
BU4051B | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | ROHM Semiconductor | 5962R9665101VEX vs BU4051B |
CD4051BF3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962R9665101VEX vs CD4051BF3A |