597-4-009M-N60NF-BS0 vs 621-009-260-556 feature comparison

597-4-009M-N60NF-BS0 MPE-Garry GmbH

Buy Now Datasheet

621-009-260-556 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK #4-40 THD HOLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.571 inch 0.488 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 707 VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material THERMOPLASTIC HIGH TEMP THERMOPLASTIC POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC M3
Mounting Option 2 JACKSCREW THREADED STANDOFF
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Size 1/E 1/E
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Body/Shell Style PLUG
Contact Resistance 25 mΩ
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Plating Thickness FLASH inch
Shell Material STEEL
Terminal Length 0.125 inch
Withdrawl Force-Min 0.28 N

Compare 597-4-009M-N60NF-BS0 with alternatives

Compare 621-009-260-556 with alternatives