597-4-009M-N60NF-BS0 vs 618009233721 feature comparison

597-4-009M-N60NF-BS0 MPE-Garry GmbH

Buy Now Datasheet

618009233721 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant not_compliant
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.571 inch 0.577 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 707 VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material THERMOPLASTIC POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC 4-40 UNC
Mounting Option 2 JACKSCREW RIVET
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Size 1/E 1/E
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Würth Elektronik
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Resistance 30 mΩ
Insulation Resistance 5000000000 Ω
Shell Material STEEL
Terminal Length 0.12 inch

Compare 597-4-009M-N60NF-BS0 with alternatives

Compare 618009233721 with alternatives