598-8610-307F
vs
598-8710-302F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Color |
RED/GREEN/BLUE
|
RED/GREEN/BLUE
|
Configuration |
COMMON ANODE, 3 ELEMENTS
|
COMMON ANODE, 3 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
60.0/120.0/90.0 mcd
|
60.0/120.0/90.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Packing Method |
TR, 7 INCH
|
TAPE
|
Shape |
RECTANGULAR
|
SQUARE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Terminal Pitch |
3.2 mm
|
1.4 mm
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Blue/Green/Red
|
Forward Voltage-Max |
|
3.5 V
|
Overall Height |
|
0.7 mm
|
Reverse Voltage-Max |
|
5 V
|
Size |
|
1.6 mm
|
|
|
|
Compare 598-8610-307F with alternatives
Compare 598-8710-302F with alternatives