5ESDV-05P
vs
2EDGKA-5.08-05P-14-00A(H)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DINKLE ENTERPRISE CO LTD
|
DEGSON ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
STANDARD: UL 94V-0, PA66
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
CONNECTOR
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
5
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
CE; CSA; CUL; IEC; UL; VDE
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
|
Wire Cross Section |
2.5 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Degson
|
|
|
|
Compare 5ESDV-05P with alternatives
Compare 2EDGKA-5.08-05P-14-00A(H) with alternatives