There are no models available for this part yet.
Overview of 5ESDV-05P by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5ESDV-05P by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-5ESDV-05P-ND
|
DigiKey | TERM BLK 5POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
10634 In Stock |
|
$1.0611 / $2.3600 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 35 |
|
$2.1840 / $4.3680 | Buy Now | ||
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 45 |
|
$3.0000 / $6.0000 | Buy Now | ||
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 28 |
|
$2.9250 / $5.8500 | Buy Now |
CAD Models for 5ESDV-05P by Dinkle Enterprises
Part Data Attributes for 5ESDV-05P by Dinkle Enterprises
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DINKLE ENTERPRISE CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CSA; CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 5ESDV-05P
This table gives cross-reference parts and alternative options found for 5ESDV-05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDV-05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB1550A-05-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 5ESDV-05P vs EB1550A-05-000 |
5ESDP-05P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 5ESDV-05P vs 5ESDP-05P |
4-796641-2 | Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 5ESDV-05P vs 4-796641-2 |