5KP11C vs 5KP11CA feature comparison

5KP11C PanJit Semiconductor

Buy Now Datasheet

5KP11CA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Package Description ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PLASTIC, 5KP, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.4 V 13.5 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 13.8 V 12.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 20.1 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V 11 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 14 7
JESD-609 Code e0
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5KP11C with alternatives

Compare 5KP11CA with alternatives