5KP11C
vs
5KP11CA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
INTERNATIONAL SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, R-6, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
14.9 V
|
13.5 V
|
Breakdown Voltage-Min |
12.2 V
|
12.2 V
|
Breakdown Voltage-Nom |
13.6 V
|
12.9 V
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
20.1 V
|
18.2 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-XALF-W2
|
R-PSIP-W2
|
Non-rep Peak Rev Power Dis-Max |
5000 W
|
5000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
8 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
11 V
|
11 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Current-Max |
|
10 µA
|
|
|
|
Compare 5KP11C with alternatives
Compare 5KP11CA with alternatives