5KP20A Daco Semiconductor Co LtdBuy Now Datasheet |
5KP20A DB Lectro IncBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | DB LECTRO INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 1 | 1 |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 32.4 V | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |