5KP33TR vs 5KP33E3/TR13 feature comparison

5KP33TR Fagor Electrónica

Buy Now Datasheet

5KP33E3/TR13 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, P-6, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 44.9 V
Breakdown Voltage-Min 36.7 V
Case Connection ISOLATED
Clamping Voltage-Max 59 V 59 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 2
Rohs Code Yes
Factory Lead Time 18 Weeks
Breakdown Voltage-Nom 40.8 V
JEDEC-95 Code DO-204AR
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.56 W
Rep Pk Reverse Voltage-Max 33 V

Compare 5KP33TR with alternatives

Compare 5KP33E3/TR13 with alternatives