5KP48CA vs 5KP48CA_R2_10001 feature comparison

5KP48CA Surge Components Inc

Buy Now Datasheet

5KP48CA_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC PAN JIT INTERNATIONAL INC
Package Description PLASTIC, P600, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 61.3 V
Breakdown Voltage-Min 53.3 V
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V
Terminal Finish TIN

Compare 5KP48CA with alternatives

Compare 5KP48CA_R2_10001 with alternatives