5KP6.0A
vs
5KP6.0A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
RECTRON LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max |
7.37 V
|
7.37 V
|
Breakdown Voltage-Min |
6.67 V
|
6.67 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
5000 W
|
5000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
8 W
|
8 W
|
Rep Pk Reverse Voltage-Max |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
17
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, R-6, 2 PIN
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Rectron
|
Breakdown Voltage-Nom |
|
7.02 V
|
Clamping Voltage-Max |
|
10.3 V
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
265
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 5KP6.0A with alternatives
Compare 5KP6.0A with alternatives