5KP6.0A Semitronics CorpBuy Now Datasheet |
5KP6.0A Continental Device India LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | SEMITRONICS CORP | CONTINENTAL DEVICE INDIA LTD |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Base Number Matches | 2 | 3 |
Rohs Code | Yes | |