5KP6.5AH41 vs 1N6268AL feature comparison

5KP6.5AH41 Rectron Semiconductor

Buy Now Datasheet

1N6268AL EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD EIC SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.98 V 7.88 V
Breakdown Voltage-Min 7.22 V 7.13 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-201AD
Non-rep Peak Rev Power Dis-Max 1500 W
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 6.4 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5KP6.5AH41 with alternatives

Compare 1N6268AL with alternatives