5KP75CA Crydom IncBuy Now Datasheet |
5KP75C PRO-AN Electronic Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | CRYDOM INC | PRO-AN ELECTRONIC CO LTD |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Base Number Matches | 49 | 41 |