5P35021-000NDGI8 vs ICS7152AM-11T feature comparison

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code VFQFPN
Package Description Vfqfpn-20
Pin Count 20
Manufacturer Package Code NDG20P2
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-05-26
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 3 Mm
Moisture Sensitivity Level 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 Mhz
Package Body Material Unspecified
Package Code HVQCCN
Package Equivalence Code LCC20,.11SQ,16
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 125 Mhz
Seated Height-Max 1 Mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin
Terminal Form No Lead
Terminal Pitch 0.4 Mm
Terminal Position Quad
Width 3 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 1