5TTP1-R vs GSAP750-R feature comparison

5TTP1-R Bel Fuse

Buy Now Datasheet

GSAP750-R Bel Fuse

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Height 21 mm 32.5 mm
Body Length or Diameter 5.5 mm 6.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 6x32mm
JESD-609 Code e3 e3
Joule Integral-Nom 8 J 10 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 10000 A
Rated Current 1 A 0.75 A
Rated Voltage(AC) 250 V 125 V
Reference Standard CSA; CUL; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 1
Packing Method BULK

Compare GSAP750-R with alternatives