6-103645-5
vs
1-104257-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
19 Weeks
|
16 Weeks, 1 Day
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Depth |
0.265 inch
|
0.265 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.054 inch
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
3A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
LATCHING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
267 V
|
267 V
|
Reference Standard |
CSA, LR, U
|
UL
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
CRIMP/IDC
|
CRIMP/IDC
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LATCHED, POLARIZED
|
Body Breadth |
|
0.098 inch
|
Body Length |
|
1.598 inch
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
POLARIZED LCK
|
Polarization Key |
|
SHRD ENDS
|
|
|
|
Compare 6-103645-5 with alternatives
Compare 1-104257-5 with alternatives