Part Details for 6-103645-5 by TE Connectivity
Overview of 6-103645-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-103645-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3641
|
Newark | 16 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 6-103645-5 Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.4000 | Buy Now |
DISTI #
6-103645-5-ND
|
DigiKey | CONN RCPT 16POS IDC 22-26AWG Min Qty: 819 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4922 | Buy Now |
DISTI #
6-103645-5
|
Avnet Americas | Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount Individual - Rail/Tube (Alt: 6-103645-5) RoHS: Compliant Min Qty: 819 Package Multiple: 273 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.5660 / $3.0879 | Buy Now |
DISTI #
571-6-103645-5
|
Mouser Electronics | Headers & Wire Housings 16 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$3.1800 / $3.7300 | Order Now |
DISTI #
72056174
|
RS | Connector, AMPMODU, 16 Mte Rcpt Sr Latch .100Cl | TE Connectivity 6-103645-5 RoHS: Not Compliant Min Qty: 819 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 273 Container: Tube | 0Tube |
|
$2.5600 | Buy Now |
DISTI #
AMP6-103645-5
|
Heilind Electronics | 16 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$2.4779 / $2.5149 | Buy Now |
|
Onlinecomponents.com | 16 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$2.7000 / $5.6500 | Buy Now |
DISTI #
6-103645-5
|
Avnet Americas | Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount Individual - Rail/Tube (Alt: 6-103645-5) RoHS: Compliant Min Qty: 819 Package Multiple: 273 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.5660 / $3.0879 | Buy Now |
DISTI #
AMP6-103645-5
|
Interstate Connecting Components | 16 MTE RCPT SR LATCH .100CL | 0 |
|
$2.4779 / $2.5149 | Buy Now |
Part Details for 6-103645-5
6-103645-5 CAD Models
6-103645-5 Part Data Attributes:
|
6-103645-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103645-5
TE Connectivity
(6-103645-5) 16 MTE RCPT SR LATCH .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 6-103645-5
This table gives cross-reference parts and alternative options found for 6-103645-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103645-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103645-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 6-103645-5 vs 6-103645-5 |