600S300GT250XTV
vs
0603N300G251SHT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
CHIP
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
0.00003 µF
|
0.00003 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.89 mm
|
0.889 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
1.6 mm
|
1.52 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.81 mm
|
0.762 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.20
|
Reference Standard |
|
MIL-PRF-55681
|
|
|
|
Compare 600S300GT250XTV with alternatives
Compare 0603N300G251SHT with alternatives