603HR010
vs
603HR010E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
NON-INDUCTIVE, FLAMEPROOF
|
FLAMEPROOF, NON-INDUCTIVE
|
Construction |
Flameproof
|
Flameproof
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
0.01 Ω
|
0.01 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL STRIP
|
METAL STRIP
|
Terminal Finish |
Copper (Cu)
|
TIN SILVER COPPER
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
3%
|
3%
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Ohmite
|
JESD-609 Code |
|
e1
|
Lead Diameter |
|
0.511 mm
|
Package Length |
|
3.937 mm
|
|
|
|