6123002-2 vs 6123001-2 feature comparison

6123002-2 TE Connectivity

Buy Now Datasheet

6123001-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks, 5 Days 10 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.315 inch 0.315 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color NATURAL NATURAL
MIL Conformance NO NO
Mains Connector Rating .5A .5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 6123002-2 with alternatives

Compare 6123001-2 with alternatives