617-C-025-S-AJ-0-21 vs PDI-25R-13LRZ feature comparison

617-C-025-S-AJ-0-21 Amphenol Corporation

Buy Now Datasheet

PDI-25R-13LRZ Power Dynamics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.43 inch 0.748 inch
Body Length 2.091 inch 2.091 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD FLASH
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120 #4-40
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 RIVET & JACKSCREW

Compare 617-C-025-S-AJ-0-21 with alternatives

Compare PDI-25R-13LRZ with alternatives