627-009-324-213 vs 627-009-620-012 feature comparison

627-009-324-213 EDAC Inc

Buy Now Datasheet

627-009-620-012 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.236 inch 0.236 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL AU ON NI
Contact Finish Termination NOT APPLICABLE Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL; UL MIL; UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.169 inch 0.105 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
JESD-609 Code e0

Compare 627-009-324-213 with alternatives

Compare 627-009-620-012 with alternatives