629-M09-640-BN6 vs 698064 feature comparison

629-M09-640-BN6 EDAC Inc

Buy Now Datasheet

698064 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC MULTICOMP PRO
Reach Compliance Code compliant unknown
Additional Feature POLARIZED EMI/RFI SHIELDED
Board Mounting Option HOLE .126
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.501 inch 0.232 inch
Body Length 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.1 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 698106
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC HOLE .112-.124
Mounting Option 2 STANDOFF
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.137 inch 0.118 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 629-M09-640-BN6 with alternatives

Compare 698064 with alternatives