6424.015312
vs
6424.005310
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: EN 60320; IEC 320/C14/F; DIN/VDE 0625; CSA C22.2/182.3; SEMKO 9320; UL 498
|
STANDARDS: EN 60320; IEC 320/C14/F; DIN/VDE 0625; CSA C22.2/182.3; SEMKO 9320; UL 498
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Termination |
TIN/TIN COPPER
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
YES
|
YES
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3/e2
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
10A, 250V
|
10A, 250V
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
2
|
2
|
Contact Finish Mating |
|
TIN
|
|
|
|
Compare 6424.015312 with alternatives
Compare 6424.005310 with alternatives