Part Details for 6424.015312 by Schurter Electronic Components
Overview of 6424.015312 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 6424.015312
6424.015312 CAD Models
6424.015312 Part Data Attributes:
|
6424.015312
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6424.015312
Schurter Electronic Components
Mains Power Connector, 10A, 250V, Male, Quick Connect Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: EN 60320; IEC 320/C14/F; DIN/VDE 0625; CSA C22.2/182.3; SEMKO 9320; UL 498 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6424.015312
This table gives cross-reference parts and alternative options found for 6424.015312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6424.015312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.2122.61 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.2122.61 |
GSF1.2101.41 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.2101.41 |
GSF1.1311.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.1311.51 |
GSF1.2111.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.2111.51 |
GSF1.1112.31 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.1112.31 |
GSF1.2222.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.2222.51 |
6424.005310 | Mains Power Connector, 10A, 250V, Male, Quick Connect Terminal | Schurter Electronic Components | 6424.015312 vs 6424.005310 |
PS01/A1040/0215 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Bulgin | 6424.015312 vs PS01/A1040/0215 |
GSF1.1301.51 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.1301.51 |
GSF1.2321.31 | Mains Power Connector, 10A, 250V, Male, Solder Terminal | Schurter Electronic Components | 6424.015312 vs GSF1.2321.31 |