65781-154
vs
531812-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
TE CONNECTIVITY LTD
|
Pin Count |
30
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.24 inch
|
0.248 inch
|
Body Depth |
0.335 inch
|
0.4 inch
|
Body Length |
1.5 inch
|
2.005 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYESTER
|
|
Mating Contact Pitch |
0.1 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.125 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
4
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
30u inch
|
Reference Standard |
UL
|
|
Terminal Length |
0.14 inch
|
0.156 inch
|
Terminal Pitch |
2.54 mm
|
1.91 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
POLARIZED
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
HOLE .087-.098
|
Polarization Key |
|
SHRD ENDS
|
|
|
|
Compare 65781-154 with alternatives
Compare 531812-3 with alternatives