65846-001LF vs 85928-102 feature comparison

65846-001LF Amphenol FCi

Buy Now Datasheet

85928-102 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.2 inch
Body Depth 0.545 inch
Body Length 1.194 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED TIN LEAD (60)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 2 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 1000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHELYNENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL
Termination Type CRIMP PRESS FIT
Total Number of Contacts 24 12
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG
Base Number Matches 2 2
Contact Finish Termination TIN LEAD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Terminal Pitch 2 mm

Compare 65846-001LF with alternatives

Compare 85928-102 with alternatives