663-025-364-00A vs 664-025-264-00A feature comparison

663-025-364-00A EDAC Inc

Buy Now Datasheet

664-025-264-00A EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 1.244 inch 1.244 inch
Body Depth 0.772 inch 0.772 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style PLUG; RECEPTACLE PLUG; RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE AND MALE FEMALE AND MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 M3
Mounting Option 2 THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2+2 2+2
Number of Rows Loaded 2+2 2+2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84/3.92 mm 2.84/3.92 mm
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL; UL MIL; UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.122 inch 0.122 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 663-025-364-00A with alternatives

Compare 664-025-264-00A with alternatives