67188-008
vs
176290-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DUPONT ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
COMPATIBLE CONTACTS: 76145-001; 76145-003; 76147-001; 76147-003; 76149-001
|
COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.693 inch
|
Body Depth |
|
1.141 inch
|
Body Length |
|
0.824 inch
|
Contact Arrangement |
|
S0P15
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
4.448 N
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
YELLOW
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LATCH
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-30 °C
|
Reference Standard |
|
UL
|
Termination Type |
|
CRIMP
|
Withdrawl Force-Min |
|
.556 N
|
|
|
|
Compare 67188-008 with alternatives
Compare 176290-4 with alternatives