677-501-20
vs
651-105-22-19-12-29
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
3000.0 mcd
|
40 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
27 mm
|
32.5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
1
|
Forward Current-Max |
|
0.02 A
|
Lens Type |
|
DIFFUSED
|
Size |
|
10 mm
|
Viewing Angle |
|
180 deg
|
|
|
|
Compare 677-501-20 with alternatives
Compare 651-105-22-19-12-29 with alternatives