67L401N vs 5962-8779103EA feature comparison

67L401N AMD

Buy Now Datasheet

5962-8779103EA Monolithic Memories (RETIRED)

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MONOLITHIC MEMORIES
Package Description PLASTIC, DIP-16 CERAMIC, DIP-16
Reach Compliance Code unknown unknown
Access Time-Max 80 ns 65 ns
Clock Frequency-Max (fCLK) 5 MHz
Cycle Time 200 ns 100 ns
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm 19.431 mm
Memory Density 256 bit 256 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64X4 64X4
Output Characteristics TOTEM POLE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.11 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare 67L401N with alternatives

Compare 5962-8779103EA with alternatives