68XR10KLF
vs
68XR100K
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
PCB Mount, 3824
|
PCB Mount, 3824
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Trimmer Pot
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.51 mm
|
0.51 mm
|
Lead Length |
4.6 mm
|
4.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
9.53 mm
|
9.53 mm
|
Package Length |
9.53 mm
|
9.53 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
6.22 mm
|
6.22 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
85 °C
|
85 °C
|
Resistance |
10000 Ω
|
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
POTENTIOMETER
|
Rotational Angle |
7200 deg
|
7200 deg
|
Size Code |
3824
|
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
2
|
2
|
Ganging Number |
|
1
|
|
|
|
Compare 68XR10KLF with alternatives
Compare 68XR100K with alternatives