69802-028LF vs 69802-068LF feature comparison

69802-028LF Amphenol FCi

Buy Now Datasheet

69802-068LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC28 PLCC68
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Number of Contacts 28 68
Base Number Matches 1 1

Compare 69802-028LF with alternatives

Compare 69802-068LF with alternatives