Part Details for 69802-028LF by Amphenol FCi
Overview of 69802-028LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 69802-028LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 832 |
|
RFQ | ||
|
Quest Components | PLCC28, IC SOCKET | 665 |
|
$0.2900 / $0.7250 | Buy Now |
Part Details for 69802-028LF
69802-028LF CAD Models
69802-028LF Part Data Attributes:
|
69802-028LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-028LF
Amphenol FCi
IC Socket, PLCC28, 28 Contact(s), LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 28 |
Alternate Parts for 69802-028LF
This table gives cross-reference parts and alternative options found for 69802-028LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69802-028LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69802-028 | IC Socket, PLCC28, 28 Contact(s), | Amphenol FCi | 69802-028LF vs 69802-028 |
69394-028 | IC Socket, PLCC28, 28 Contact(s), Solder, | Amphenol FCi | 69802-028LF vs 69394-028 |