69802-028LF
vs
69802-028
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD (150) OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC28
|
PLCC28
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Body Breadth |
|
0.7 inch
|
Body Depth |
|
0.176 inch
|
Body Length |
|
0.7 inch
|
Contact Configuration |
|
7X7
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 69802-028LF with alternatives
Compare 69802-028 with alternatives