6MBI25F-120
vs
MG25Q6ES50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COLLMER SEMICONDUCTOR INC
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-X19
|
|
Pin Count |
19
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW SATURATION VOLTAGE
|
HIGH SPEED SWITCHING
|
Collector Current-Max (IC) |
25 A
|
35 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
JESD-30 Code |
R-XUFM-X19
|
R-PDIP-P24
|
Number of Elements |
6
|
6
|
Number of Terminals |
19
|
24
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UPPER
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
1500 ns
|
600 ns
|
Turn-on Time-Nom (ton) |
800 ns
|
200 ns
|
Base Number Matches |
1
|
2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
|
Operating Temperature-Max |
|
150 °C
|
Transistor Application |
|
MOTOR CONTROL
|
|
|
|
Compare 6MBI25F-120 with alternatives
Compare MG25Q6ES50 with alternatives