6N137-X006
vs
8102802PA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
HEWLETT PACKARD CO
|
Package Description |
DIP- 8
|
HERMETIC SEALED, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL APPROVED
|
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
Configuration |
SINGLE
|
1SEC2
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.015 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
5300 V
|
1500 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
2
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.025 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.80.00
|
Hysteresis Ratio-Nom |
|
0.0125
|
|
|
|
Compare 6N137-X006 with alternatives
Compare 8102802PA with alternatives