6TPF220MPL
vs
NTP227M6.3TRD(55)
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NIC COMPONENTS CORP
|
Package Description |
|
, 2917
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Capacitance |
|
220 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (SOLID POLYMER)
|
Height |
|
2.8 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.1386 mA
|
Length |
|
7.3 mm
|
Manufacturer Series |
|
NTP
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Ripple Current |
|
1651 mA
|
Series |
|
NTP(D SIZE)
|
Size Code |
|
2917
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
J BEND
|
Width |
|
4.3 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare NTP227M6.3TRD(55) with alternatives