70-059-61/10A
vs
0388010.MXEP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIBA GMBH
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
31.8 mm
|
32.72 mm
|
Body Length or Diameter |
6.35 mm
|
6.99 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
|
Joule Integral-Nom |
630 J
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
15 ms
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
0.015 s
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
CE; KTL; PSE
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 70-059-61/10A with alternatives
Compare 0388010.MXEP with alternatives