Part Details for 0388010.MXEP by Littelfuse Inc
Overview of 0388010.MXEP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0388010.MXEP
0388010.MXEP CAD Models
0388010.MXEP Part Data Attributes:
|
0388010.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0388010.MXEP
Littelfuse Inc
Electric Fuse, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; KTL; PSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0388010.MXEP
This table gives cross-reference parts and alternative options found for 0388010.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0388010.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232010 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0388010.MXEP vs 232010 |
BL100 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole | Daito Communication Apparatus Co Ltd | 0388010.MXEP vs BL100 |
JMP010 | Electric Fuse, Normal Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0388010.MXEP vs JMP010 |
MI5T25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388010.MXEP vs MI5T25V10 |
MI6T25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388010.MXEP vs MI6T25V10 |
0388010.MXP | Electric Fuse, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0388010.MXEP vs 0388010.MXP |
7017.5320 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0388010.MXEP vs 7017.5320 |
MI5F25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388010.MXEP vs MI5F25V10 |
664010 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE | Littelfuse Inc | 0388010.MXEP vs 664010 |
189100.10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | SIBA Fuses | 0388010.MXEP vs 189100.10 |