721-303/031-000
vs
3070-403-2101
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WAGO CORP
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
PANEL MOUNT, LATCHED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
TIN (100) OVER COPPER
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SCREW
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
4 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 721-303/031-000 with alternatives
Compare 3070-403-2101 with alternatives