Part Details for 721-303/031-000 by WAGO Innovative Connections
Overview of 721-303/031-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 721-303/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4015
|
Newark | Cage Clamps W/Fixing Flange |Wago 721-303/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5100 | Buy Now |
DISTI #
2946-721-303/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, ANGLED, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$3.6700 / $5.2600 | Buy Now |
Part Details for 721-303/031-000
721-303/031-000 CAD Models
721-303/031-000 Part Data Attributes
|
721-303/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-303/031-000
WAGO Innovative Connections
Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 721-303/031-000
This table gives cross-reference parts and alternative options found for 721-303/031-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 721-303/031-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89842-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 721-303/031-000 vs 89842-303 |
3070-403-2101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 721-303/031-000 vs 3070-403-2101 |
PS-3SD-S4T1-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | 721-303/031-000 vs PS-3SD-S4T1-3 |
6-292154-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 721-303/031-000 vs 6-292154-3 |
A-7674-D3J102A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 721-303/031-000 vs A-7674-D3J102A |
95241-306 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 721-303/031-000 vs 95241-306 |
90871-0002 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 721-303/031-000 vs 90871-0002 |
51020-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 721-303/031-000 vs 51020-0300 |
M22-6230346 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 721-303/031-000 vs M22-6230346 |
09-07-0035 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 721-303/031-000 vs 09-07-0035 |