72215LB15PFG
vs
IDT72V215L15PFI9
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
PLASTIC, TQFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
10 ns
|
10 ns
|
Cycle Time |
15 ns
|
15 ns
|
JESD-30 Code |
R-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e0
|
Memory Density |
9216 bit
|
9216 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512X18
|
512X18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.005 A
|
|
Supply Current-Max |
0.06 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Length |
|
14 mm
|
Package Code |
|
LQFP
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Seated Height-Max |
|
1.6 mm
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
14 mm
|
|
|
|
Compare 72215LB15PFG with alternatives
Compare IDT72V215L15PFI9 with alternatives