72V263L6BCG8
vs
IDT72V263L6BC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
CABGA
|
BGA
|
Package Description |
11 X 11 MM, 1 MM PITCH, GREEN, BGA-100
|
LBGA, BGA100,10X10,40
|
Pin Count |
100
|
100
|
Manufacturer Package Code |
BCG100
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
NLR
|
EAR99
|
HTS Code |
8542320071
|
8542.32.00.71
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Access Time-Max |
4 ns
|
4 ns
|
Additional Feature |
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
|
Cycle Time |
6 ns
|
6 ns
|
JESD-30 Code |
S-PBGA-B100
|
S-PBGA-B100
|
JESD-609 Code |
e1
|
e0
|
Length |
11 mm
|
11 mm
|
Memory Density |
147456 bit
|
147456 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX18
|
8KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Current-Max |
0.03 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
1998-11-01
|
Alternate Memory Width |
|
9
|
Clock Frequency-Max (fCLK) |
|
166 MHz
|
Package Equivalence Code |
|
BGA100,10X10,40
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.015 A
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 72V263L6BCG8 with alternatives
Compare IDT72V263L6BC with alternatives