74269242261
vs
LQM21PN3R3NGRB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Würth Elektronik
|
Murata Electronics
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.15 Ω
|
0.188 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
260 OHM Ω
|
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
BULK
|
Rated Current |
1 A
|
1 A
|
Width |
0.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Inductance |
|
3.3 µH
|
|
|
|
Compare 74269242261 with alternatives
Compare LQM21PN3R3NGRB with alternatives