747250-4
vs
L777RRE09PVFM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
21 Weeks, 5 Days
|
12 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
Amphenol
|
Additional Feature |
AMPLIMITE
|
STANDARD: MIL-C-24308
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.498 inch
|
|
Body Length |
1.213 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYAMIDE/POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
6A
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4/40 UNC
|
|
Mounting Option 2 |
THREADED INSERT
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
PANEL
|
Number Of PCB Rows |
2
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
6 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
ZINC ALLOY
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
2.74 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.224 N
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 747250-4 with alternatives
Compare L777RRE09PVFM with alternatives